



AZ1117IH-3.3TRG1 | |
|---|---|
DigiKey Part Number | AZ1117IH-3.3TRG1DITR-ND - Tape & Reel (TR) AZ1117IH-3.3TRG1DICT-ND - Cut Tape (CT) AZ1117IH-3.3TRG1DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AZ1117IH-3.3TRG1 |
Description | IC REG LINEAR 3.3V 1A SOT-223-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A SOT-223-3 |
Datasheet | Datasheet |
EDA/CAD Models | AZ1117IH-3.3TRG1 Models |
Category | Voltage Dropout (Max) 1.3V @ 800mA |
Mfr | Current - Output |
Series | Current - Quiescent (Iq) 6 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 70dB (120Hz) |
Part Status Active | Protection Features Thermal Shutdown |
Output Configuration | Operating Temperature -40°C ~ 125°C (TJ) |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case TO-261-4, TO-261AA |
Voltage - Input (Max) 15V | Supplier Device Package SOT-223-3 |
Voltage - Output (Min/Fixed) 3.3V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NCP1117IST33T3G | onsemi | 60.232 | 488-NCP1117IST33T3GCT-ND | kr.3.04000 | Direct |
| LDI1117-3.3H | Diotec Semiconductor | 14.626 | 4878-LDI1117-3.3HCT-ND | kr.1.01000 | Similar |
| NCP1117ST33T3G | onsemi | 43.740 | NCP1117ST33T3GOSCT-ND | kr.3.80000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.71000 | kr.1.71 |
| 10 | kr.1.16000 | kr.11.60 |
| 25 | kr.1.02720 | kr.25.68 |
| 100 | kr.0.88130 | kr.88.13 |
| 250 | kr.0.81100 | kr.202.75 |
| 500 | kr.0.76878 | kr.384.39 |
| 1.000 | kr.0.73398 | kr.733.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.68173 | kr.2,726.92 |
| 8.000 | kr.0.66230 | kr.5,298.40 |
| 12.000 | kr.0.65257 | kr.7,830.84 |
| 20.000 | kr.0.64179 | kr.12,835.80 |
| 28.000 | kr.0.63549 | kr.17,793.72 |
| 40.000 | kr.0.62943 | kr.25,177.20 |
| Unit Price without VAT: | kr.1.71000 |
|---|---|
| Unit Price with VAT: | kr.2.13750 |










