



AZ1117H-ADJTRE1 | |
|---|---|
DigiKey Part Number | AZ1117H-ADJTRE1DITR-ND - Tape & Reel (TR) AZ1117H-ADJTRE1DICT-ND - Cut Tape (CT) AZ1117H-ADJTRE1DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AZ1117H-ADJTRE1 |
Description | IC REG LIN POS ADJ 1A SOT-223-3 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 1A SOT-223-3 |
Datasheet | Datasheet |
EDA/CAD Models | AZ1117H-ADJTRE1 Models |
Category | Voltage Dropout (Max) 1.25V @ 1A |
Mfr | Current - Output |
Series | Current - Quiescent (Iq) 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 75dB (120Hz) |
Part Status Active | Protection Features Thermal Shutdown |
Output Configuration | Operating Temperature -40°C ~ 125°C (TJ) |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case TO-261-4, TO-261AA |
Voltage - Input (Max) 15V | Supplier Device Package SOT-223-3 |
Voltage - Output (Min/Fixed) 1.25V | Base Product Number |
Voltage - Output (Max) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.60000 | kr.1.60 |
| 10 | kr.1.07700 | kr.10.77 |
| 25 | kr.0.95120 | kr.23.78 |
| 100 | kr.0.81340 | kr.81.34 |
| 250 | kr.0.74792 | kr.186.98 |
| 500 | kr.0.70844 | kr.354.22 |
| 1.000 | kr.0.67581 | kr.675.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.62695 | kr.2,507.80 |
| 8.000 | kr.0.60877 | kr.4,870.16 |
| 12.000 | kr.0.59968 | kr.7,196.16 |
| 20.000 | kr.0.58960 | kr.11,792.00 |
| 28.000 | kr.0.58372 | kr.16,344.16 |
| 40.000 | kr.0.57805 | kr.23,122.00 |
| Unit Price without VAT: | kr.1.60000 |
|---|---|
| Unit Price with VAT: | kr.2.00000 |


