


AZ1117H-1.8TRG1 | |
|---|---|
DigiKey Part Number | 31-AZ1117H-1.8TRG1TR-ND - Tape & Reel (TR) 31-AZ1117H-1.8TRG1CT-ND - Cut Tape (CT) 31-AZ1117H-1.8TRG1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AZ1117H-1.8TRG1 |
Description | IC REG LINEAR 1.8V 1A SOT-223-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A SOT-223-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 15V | |
Voltage - Output (Min/Fixed) | 1.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.25V @ 1A | |
Current - Output | ||
Current - Quiescent (Iq) | 10 mA | |
PSRR | 75dB (120Hz) | |
Control Features | - | |
Protection Features | Thermal Shutdown | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.82000 | kr.5.82 |
| 10 | kr.4.16000 | kr.41.60 |
| 25 | kr.3.74800 | kr.93.70 |
| 100 | kr.3.29470 | kr.329.47 |
| 250 | kr.3.07916 | kr.769.79 |
| 500 | kr.2.94912 | kr.1,474.56 |
| 1.000 | kr.2.84218 | kr.2,842.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.2.68160 | kr.10,726.40 |
| 8.000 | kr.2.62194 | kr.20,975.52 |
| 12.000 | kr.2.59205 | kr.31,104.60 |
| 20.000 | kr.2.55896 | kr.51,179.20 |
| Unit Price without VAT: | kr.5.82000 |
|---|---|
| Unit Price with VAT: | kr.7.27500 |

