Linear Voltage Regulator IC Positive Fixed 1 Output 1A SOT-223-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 1A SOT-223-3
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

AZ1117H-1.8TRE1

DigiKey Part Number
31-AZ1117H-1.8TRE1TR-ND - Tape & Reel (TR)
31-AZ1117H-1.8TRE1CT-ND - Cut Tape (CT)
31-AZ1117H-1.8TRE1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AZ1117H-1.8TRE1
Description
IC REG LINEAR 1.8V 1A SOT-223-3
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 1A SOT-223-3
Datasheet
 Datasheet
EDA/CAD Models
AZ1117H-1.8TRE1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Dropout (Max)
1.25V @ 1A
Mfr
Current - Output
Series
Current - Quiescent (Iq)
10 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
PSRR
75dB (120Hz)
Part Status
Active
Protection Features
Thermal Shutdown
Output Configuration
Operating Temperature
-40°C ~ 125°C (TJ)
Output Type
Mounting Type
Surface Mount
Number of Regulators
1
Package / Case
TO-261-4, TO-261AA
Voltage - Input (Max)
15V
Supplier Device Package
SOT-223-3
Voltage - Output (Min/Fixed)
1.8V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AZ1117H-1.8TRG1Diodes Incorporated1.96131-AZ1117H-1.8TRG1CT-NDkr.5.90000Parametric Equivalent
LD1117S18CTRSTMicroelectronics7.740497-6868-1-NDkr.2.85000Similar
LD1117S18TRSTMicroelectronics14.121497-7308-1-NDkr.2.98000Similar
LM1117MP-1.8/NOPBTexas Instruments3.431LM1117MP-1.8/NOPBCT-NDkr.9.19000Similar
LM1117MPX-1.8/NOPBTexas Instruments5.919LM1117MPX-1.8/NOPBCT-NDkr.7.86000Similar
In-Stock: 3.585
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.46000kr.1.46
10kr.0.97600kr.9.76
25kr.0.86240kr.21.56
100kr.0.73540kr.73.54
250kr.0.67560kr.168.90
500kr.0.63932kr.319.66
1.000kr.0.60953kr.609.53
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.56475kr.2,259.00
8.000kr.0.54813kr.4,385.04
12.000kr.0.53980kr.6,477.60
20.000kr.0.53058kr.10,611.60
28.000kr.0.52518kr.14,705.04
40.000kr.0.51999kr.20,799.60
Manufacturers Standard Package
Unit Price without VAT:kr.1.46000
Unit Price with VAT:kr.1.82500