


AZ1117H-1.2TRE1 | |
|---|---|
DigiKey Part Number | 31-AZ1117H-1.2TRE1TR-ND - Tape & Reel (TR) 31-AZ1117H-1.2TRE1CT-ND - Cut Tape (CT) 31-AZ1117H-1.2TRE1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AZ1117H-1.2TRE1 |
Description | IC REG LINEAR 1.2V 1A SOT-223-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A SOT-223-3 |
Datasheet | Datasheet |
EDA/CAD Models | AZ1117H-1.2TRE1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 15V | |
Voltage - Output (Min/Fixed) | 1.2V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.25V @ 1A | |
Current - Output | ||
Current - Quiescent (Iq) | 10 mA | |
PSRR | 75dB (120Hz) | |
Control Features | - | |
Protection Features | Thermal Shutdown | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.41000 | kr.1.41 |
| 10 | kr.0.95400 | kr.9.54 |
| 25 | kr.0.84480 | kr.21.12 |
| 100 | kr.0.72060 | kr.72.06 |
| 250 | kr.0.66200 | kr.165.50 |
| 500 | kr.0.62656 | kr.313.28 |
| 1.000 | kr.0.59738 | kr.597.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.55351 | kr.2,214.04 |
| 8.000 | kr.0.53720 | kr.4,297.60 |
| 12.000 | kr.0.52904 | kr.6,348.48 |
| 20.000 | kr.0.51999 | kr.10,399.80 |
| 28.000 | kr.0.51471 | kr.14,411.88 |
| 40.000 | kr.0.50963 | kr.20,385.20 |
| 100.000 | kr.0.49868 | kr.49,868.00 |
| Unit Price without VAT: | kr.1.41000 |
|---|---|
| Unit Price with VAT: | kr.1.76250 |



