Linear Voltage Regulator IC Positive Fixed 1 Output 1A TO-252-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 1A TO-252-3
TO-252-3
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

AZ1117D-3.3TRE1

DigiKey Part Number
31-AZ1117D-3.3TRE1TR-ND - Tape & Reel (TR)
31-AZ1117D-3.3TRE1CT-ND - Cut Tape (CT)
31-AZ1117D-3.3TRE1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AZ1117D-3.3TRE1
Description
IC REG LINEAR 3.3V 1A TO252-3
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 1A TO-252-3
Datasheet
 Datasheet
EDA/CAD Models
AZ1117D-3.3TRE1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Dropout (Max)
1.25V @ 1A
Mfr
Current - Output
Series
Current - Quiescent (Iq)
10 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
PSRR
75dB (120Hz)
Part Status
Active
Protection Features
Thermal Shutdown
Output Configuration
Operating Temperature
-40°C ~ 125°C (TJ)
Output Type
Mounting Type
Surface Mount
Number of Regulators
1
Package / Case
TO-252-3, DPAK (2 Leads + Tab), SC-63
Voltage - Input (Max)
15V
Supplier Device Package
TO-252-3
Voltage - Output (Min/Fixed)
3.3V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LM1117DT-3.3/NOPBTexas Instruments4.227LM1117DT-3.3/NOPB-NDkr.11.22000Similar
LM1117DTX-3.3/NOPBTexas Instruments12.013LM1117DTX-3.3/NOPBCT-NDkr.8.50000Similar
LM1117IDT-3.3/NOPBTexas Instruments816LM1117IDT-3.3/NOPB-NDkr.11.22000Similar
LM1117IDTX-3.3/NOPBTexas Instruments1.853LM1117IDTX-3.3/NOPBCT-NDkr.8.50000Similar
LMS8117ADT-3.3/NOPBTexas Instruments885LMS8117ADT-3.3/NOPB-NDkr.10.71000Similar
In-Stock: 204
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.09000kr.2.09
10kr.1.43300kr.14.33
25kr.1.27320kr.31.83
100kr.1.09620kr.109.62
250kr.1.01188kr.252.97
500kr.0.96076kr.480.38
1.000kr.0.91873kr.918.73
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.0.87439kr.2,185.97
5.000kr.0.84766kr.4,238.30
7.500kr.0.83427kr.6,257.02
12.500kr.0.81943kr.10,242.88
17.500kr.0.81076kr.14,188.30
25.000kr.0.80242kr.20,060.50
Manufacturers Standard Package
Unit Price without VAT:kr.2.09000
Unit Price with VAT:kr.2.61250