



AZ1117D-1.2TRE1 | |
|---|---|
DigiKey Part Number | 31-AZ1117D-1.2TRE1TR-ND - Tape & Reel (TR) 31-AZ1117D-1.2TRE1CT-ND - Cut Tape (CT) 31-AZ1117D-1.2TRE1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AZ1117D-1.2TRE1 |
Description | IC REG LINEAR 1.2V 1A TO252-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A TO-252-3 |
Datasheet | Datasheet |
Category | Voltage Dropout (Max) 1.25V @ 1A |
Mfr | Current - Output |
Series | Current - Quiescent (Iq) 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 75dB (120Hz) |
Part Status Active | Protection Features Thermal Shutdown |
Output Configuration | Operating Temperature -40°C ~ 125°C (TJ) |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Voltage - Input (Max) 15V | Supplier Device Package TO-252-3 |
Voltage - Output (Min/Fixed) 1.2V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.09000 | kr.2.09 |
| 10 | kr.1.43300 | kr.14.33 |
| 25 | kr.1.27320 | kr.31.83 |
| 100 | kr.1.09620 | kr.109.62 |
| 250 | kr.1.01188 | kr.252.97 |
| 500 | kr.0.96076 | kr.480.38 |
| 1.000 | kr.0.91873 | kr.918.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.0.87439 | kr.2,185.97 |
| 5.000 | kr.0.84766 | kr.4,238.30 |
| 7.500 | kr.0.83427 | kr.6,257.02 |
| 12.500 | kr.0.81943 | kr.10,242.88 |
| 17.500 | kr.0.81076 | kr.14,188.30 |
| 25.000 | kr.0.80242 | kr.20,060.50 |
| Unit Price without VAT: | kr.2.09000 |
|---|---|
| Unit Price with VAT: | kr.2.61250 |

