Similar
Similar



AZ1085CS2-ADJTRG1 | |
|---|---|
DigiKey Part Number | AZ1085CS2-ADJTRG1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AZ1085CS2-ADJTRG1 |
Description | IC REG LINEAR POS ADJ 3A TO263 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 3A TO-263 |
Datasheet | Datasheet |
Category | Voltage Dropout (Max) 1.5V @ 3A |
Mfr | Current - Output |
Packaging Tape & Reel (TR) | Current - Quiescent (Iq) 10 mA |
Part Status Obsolete | PSRR 72dB (120Hz) |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature 0°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 12V | Package / Case TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Voltage - Output (Min/Fixed) 1.25V | Supplier Device Package TO-263 |
Voltage - Output (Max) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ES2A | onsemi | 16.958 | ES2AFSCT-ND | kr.4.56000 | Similar |
| ES2A-E3/5BT | Vishay General Semiconductor - Diodes Division | 0 | ES2A-E3/5BT-ND | kr.1.04275 | Similar |
| RS2A-M3/52T | Vishay General Semiconductor - Diodes Division | 0 | RS2A-M3/52T-ND | kr.0.98417 | Similar |



