



AZ1084CS2-ADJTRE1 | |
|---|---|
DigiKey Part Number | AZ1084CS2-ADJTRE1DITR-ND - Tape & Reel (TR) AZ1084CS2-ADJTRE1DICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | AZ1084CS2-ADJTRE1 |
Description | IC REG LINEAR POS ADJ 5A TO263 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 5A TO-263 |
Datasheet | Datasheet |
Category | Voltage Dropout (Max) 1.5V @ 4.5A |
Mfr | Current - Output |
Packaging Tape & Reel (TR) Cut Tape (CT) | Current - Quiescent (Iq) 10 mA |
Part Status Obsolete | PSRR 72dB (120Hz) |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature 0°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 12V | Package / Case TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Voltage - Output (Min/Fixed) 1.25V | Supplier Device Package TO-263 |
Voltage - Output (Max) | Base Product Number |

