


AZ1084CD-1.8TRG1 | |
---|---|
DigiKey Part Number | 31-AZ1084CD-1.8TRG1TR-ND - Tape & Reel (TR) 31-AZ1084CD-1.8TRG1CT-ND - Cut Tape (CT) 31-AZ1084CD-1.8TRG1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AZ1084CD-1.8TRG1 |
Description | IC REG LINEAR 1.8V 5A TO252-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 5A TO-252-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 12V | |
Voltage - Output (Min/Fixed) | 1.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.5V @ 4.5A | |
Current - Output | ||
Current - Quiescent (Iq) | 10 mA | |
PSRR | 72dB (120Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | 0°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | TO-252-3 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.2.62000 | kr.2.62 |
10 | kr.1.82400 | kr.18.24 |
25 | kr.1.62320 | kr.40.58 |
100 | kr.1.40480 | kr.140.48 |
250 | kr.1.30024 | kr.325.06 |
500 | kr.1.23738 | kr.618.69 |
1.000 | kr.1.18554 | kr.1,185.54 |
Quantity | Unit Price | Ext Price |
---|---|---|
2.500 | kr.1.13088 | kr.2,827.20 |
5.000 | kr.1.09792 | kr.5,489.60 |
7.500 | kr.1.08142 | kr.8,110.65 |
12.500 | kr.1.06314 | kr.13,289.25 |
17.500 | kr.1.05245 | kr.18,417.88 |
25.000 | kr.1.04216 | kr.26,054.00 |
62.500 | kr.1.02004 | kr.63,752.50 |
Unit Price without VAT: | kr.2.62000 |
---|---|
Unit Price with VAT: | kr.3.27500 |