Parametric Equivalent



AS78L12MTR-G1 | |
|---|---|
DigiKey Part Number | AS78L12MTR-G1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AS78L12MTR-G1 |
Description | IC REG LINEAR 12V 100MA 8-SOIC |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA 8-SOIC |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 6 mA |
Packaging Tape & Reel (TR) | PSRR 42dB (120Hz) |
Part Status Obsolete | Protection Features Over Current, Over Temperature, Short Circuit |
Output Configuration | Operating Temperature -40°C ~ 125°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Voltage - Input (Max) 36V | Supplier Device Package 8-SOIC |
Voltage - Output (Min/Fixed) 12V | Base Product Number |
Voltage Dropout (Max) 1.8V @ 100mA (Typ) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| L78L12ABD-TR | STMicroelectronics | 19.340 | 497-7767-1-ND | kr.1.86000 | Parametric Equivalent |


