



AS7815ADTR-G1 | |
|---|---|
DigiKey Part Number | 31-AS7815ADTR-G1TR-ND - Tape & Reel (TR) 31-AS7815ADTR-G1CT-ND - Cut Tape (CT) 31-AS7815ADTR-G1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AS7815ADTR-G1 |
Description | IC REG LINEAR 15V 1A TO252-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A TO-252-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 32V | |
Voltage - Output (Min/Fixed) | 15V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 2V @ 1A (Typ) | |
Current - Output | ||
Current - Quiescent (Iq) | 6 mA | |
PSRR | 58dB (120Hz) | |
Control Features | - | |
Protection Features | Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | TO-252-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.24000 | kr.2.24 |
| 10 | kr.1.57400 | kr.15.74 |
| 25 | kr.1.39760 | kr.34.94 |
| 100 | kr.1.20640 | kr.120.64 |
| 250 | kr.1.11488 | kr.278.72 |
| 500 | kr.1.05958 | kr.529.79 |
| 1.000 | kr.1.01408 | kr.1,014.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.0.96607 | kr.2,415.18 |
| 5.000 | kr.0.93714 | kr.4,685.70 |
| 7.500 | kr.0.92264 | kr.6,919.80 |
| 12.500 | kr.0.90659 | kr.11,332.38 |
| 17.500 | kr.0.89721 | kr.15,701.17 |
| 25.000 | kr.0.88818 | kr.22,204.50 |
| 62.500 | kr.0.86875 | kr.54,296.88 |
| Unit Price without VAT: | kr.2.24000 |
|---|---|
| Unit Price with VAT: | kr.2.80000 |











