2DB1184Q-13
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2DB1184Q-13
TO-252-3
Diodes Low Dropout Regulators | Digi-Key Daily

AS7812ADTR-G1

DigiKey Part Number
AS7812ADTR-G1DITR-ND - Tape & Reel (TR)
AS7812ADTR-G1DICT-ND - Cut Tape (CT)
AS7812ADTR-G1DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AS7812ADTR-G1
Description
IC REG LINEAR 12V 1A TO252-3
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 1A TO-252-3
Datasheet
 Datasheet
EDA/CAD Models
AS7812ADTR-G1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
32V
Voltage - Output (Min/Fixed)
12V
Voltage - Output (Max)
-
Voltage Dropout (Max)
2V @ 1A (Typ)
Current - Output
Current - Quiescent (Iq)
6 mA
PSRR
60dB (120Hz)
Control Features
-
Protection Features
Over Temperature, Short Circuit
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
TO-252-3, DPAK (2 Leads + Tab), SC-63
Supplier Device Package
TO-252-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.459
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.24000kr.2.24
10kr.1.57400kr.15.74
25kr.1.39760kr.34.94
100kr.1.20640kr.120.64
250kr.1.11488kr.278.72
500kr.1.05958kr.529.79
1.000kr.1.01408kr.1,014.08
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.0.96607kr.2,415.18
5.000kr.0.93714kr.4,685.70
7.500kr.0.92264kr.6,919.80
12.500kr.0.90659kr.11,332.38
17.500kr.0.89721kr.15,701.17
25.000kr.0.88818kr.22,204.50
62.500kr.0.86875kr.54,296.88
Manufacturers Standard Package
Unit Price without VAT:kr.2.24000
Unit Price with VAT:kr.2.80000