
AS431BRTR-G1 | |
|---|---|
DigiKey Part Number | 31-AS431BRTR-G1TR-ND - Tape & Reel (TR) 31-AS431BRTR-G1CT-ND - Cut Tape (CT) 31-AS431BRTR-G1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AS431BRTR-G1 |
Description | IC VREF SHUNT ADJ SOT89 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 2.5V 36 VV ±1% 100 mA SOT-89-3 |
Datasheet | Datasheet |
Category | Tolerance ±1% |
Manufacturer Diodes Incorporated | Temperature Coefficient 20ppm/°C Typical |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Cathode 1 mA |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Reference Type Shunt | Mounting Type Surface Mount |
Output Type Adjustable | Package / Case TO-243AA |
Voltage - Output (Min/Fixed) 2.5V | Supplier Device Package SOT-89-3 |
Voltage - Output (Max) 36 V | Base Product Number |
Current - Output 100 mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.52000 | kr.1.52 |
| 10 | kr.1.04000 | kr.10.40 |
| 25 | kr.0.91800 | kr.22.95 |
| 100 | kr.0.78430 | kr.78.43 |
| 250 | kr.0.72048 | kr.180.12 |
| 500 | kr.0.68232 | kr.341.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.0.65080 | kr.650.80 |
| 2.000 | kr.0.62484 | kr.1,249.68 |
| 3.000 | kr.0.61187 | kr.1,835.61 |
| 5.000 | kr.0.59748 | kr.2,987.40 |
| 7.000 | kr.0.58907 | kr.4,123.49 |
| 10.000 | kr.0.58098 | kr.5,809.80 |
| Unit Price without VAT: | kr.1.52000 |
|---|---|
| Unit Price with VAT: | kr.1.90000 |

