
AS431BRTR-E1 | |
|---|---|
DigiKey Part Number | 31-AS431BRTR-E1TR-ND - Tape & Reel (TR) 31-AS431BRTR-E1CT-ND - Cut Tape (CT) 31-AS431BRTR-E1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AS431BRTR-E1 |
Description | IC VREF SHUNT ADJ 1% SOT89-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 2.5V 36 VV ±1% 100 mA SOT-89-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Adjustable | |
Voltage - Output (Min/Fixed) | 2.5V | |
Voltage - Output (Max) | 36 V | |
Current - Output | 100 mA | |
Tolerance | ±1% | |
Temperature Coefficient | 20ppm/°C Typical | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 1 mA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | SOT-89-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.65000 | kr.3.65 |
| 10 | kr.2.59200 | kr.25.92 |
| 25 | kr.2.31920 | kr.57.98 |
| 100 | kr.2.02110 | kr.202.11 |
| 250 | kr.1.87852 | kr.469.63 |
| 500 | kr.1.79276 | kr.896.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.72211 | kr.1,722.11 |
| 2.000 | kr.1.66400 | kr.3,328.00 |
| 3.000 | kr.1.63486 | kr.4,904.58 |
| 5.000 | kr.1.60260 | kr.8,013.00 |
| 7.000 | kr.1.58374 | kr.11,086.18 |
| 10.000 | kr.1.56561 | kr.15,656.10 |
| 25.000 | kr.1.52657 | kr.38,164.25 |
| Unit Price without VAT: | kr.3.65000 |
|---|---|
| Unit Price with VAT: | kr.4.56250 |

