
AS358MTR-E1 | |
|---|---|
DigiKey Part Number | AS358MTR-E1DITR-ND - Tape & Reel (TR) AS358MTR-E1DICT-ND - Cut Tape (CT) AS358MTR-E1DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AS358MTR-E1 |
Description | IC OPAMP GP 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit 8-SOIC |
Datasheet | Datasheet |
Category | Current - Output / Channel 40 mA |
Mfr | Voltage - Supply Span (Min) 3 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Max) 36 V |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Amplifier Type | Mounting Type Surface Mount |
Number of Circuits 2 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Current - Input Bias 20 nA | Supplier Device Package 8-SOIC |
Voltage - Input Offset 2 mV | Base Product Number |
Current - Supply 700µA (x2 Channels) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BA10358FJ-GE2 | Rohm Semiconductor | 1.987 | BA10358FJ-GE2CT-ND | kr.3.21000 | Similar |
| BA3472YF-CGE2 | Rohm Semiconductor | 3.444 | BA3472YF-CGE2CT-ND | kr.7.18000 | Similar |
| BA3472YF-LBH2 | Rohm Semiconductor | 244 | 846-BA3472YF-LBH2CT-ND | kr.17.69000 | Similar |
| LM358YDT | STMicroelectronics | 3.846 | 497-10177-1-ND | kr.2.12000 | Similar |
| MC1458DT | STMicroelectronics | 3.363 | 497-1948-1-ND | kr.4.62000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.59000 | kr.3.59 |
| 10 | kr.2.53200 | kr.25.32 |
| 25 | kr.2.26400 | kr.56.60 |
| 100 | kr.1.96980 | kr.196.98 |
| 250 | kr.1.82968 | kr.457.42 |
| 500 | kr.1.74544 | kr.872.72 |
| 1.000 | kr.1.67596 | kr.1,675.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.1.57180 | kr.6,287.20 |
| 8.000 | kr.1.53309 | kr.12,264.72 |
| 12.000 | kr.1.51371 | kr.18,164.52 |
| 20.000 | kr.1.49222 | kr.29,844.40 |
| 28.000 | kr.1.47968 | kr.41,431.04 |
| 40.000 | kr.1.46760 | kr.58,704.00 |
| Unit Price without VAT: | kr.3.59000 |
|---|---|
| Unit Price with VAT: | kr.4.48750 |

