
AS339AMTR-G1 | |
---|---|
DigiKey Part Number | 31-AS339AMTR-G1TR-ND - Tape & Reel (TR) 31-AS339AMTR-G1CT-ND - Cut Tape (CT) 31-AS339AMTR-G1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AS339AMTR-G1 |
Description | IC COMPARATOR 4 GEN PUR 14SO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Open-Collector 14-SO |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Standard (General Purpose) | |
Number of Elements | 4 | |
Output Type | Open-Collector | |
Voltage - Supply, Single/Dual (±) | 2V ~ 36V, ±1V ~ 18V | |
Voltage - Input Offset (Max) | 3mV @ 5V | |
Current - Input Bias (Max) | 0.25µA @ 5V | |
Current - Output (Typ) | 16mA @ 5V | |
Current - Quiescent (Max) | 2mA | |
CMRR, PSRR (Typ) | - | |
Propagation Delay (Max) | - | |
Hysteresis | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SO | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.1.86000 | kr.1.86 |
10 | kr.1.28000 | kr.12.80 |
25 | kr.1.13400 | kr.28.35 |
100 | kr.0.97410 | kr.97.41 |
250 | kr.0.89780 | kr.224.45 |
500 | kr.0.85172 | kr.425.86 |
1.000 | kr.0.81389 | kr.813.89 |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | kr.0.75711 | kr.3,028.44 |
8.000 | kr.0.73600 | kr.5,888.00 |
12.000 | kr.0.72543 | kr.8,705.16 |
20.000 | kr.0.71372 | kr.14,274.40 |
28.000 | kr.0.70688 | kr.19,792.64 |
40.000 | kr.0.70029 | kr.28,011.60 |
Unit Price without VAT: | kr.1.86000 |
---|---|
Unit Price with VAT: | kr.2.32500 |