Zero-Drift Amplifier 1 Circuit Rail-to-Rail SOT-25
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AS333QW5-7

DigiKey Part Number
31-AS333QW5-7TR-ND - Tape & Reel (TR)
31-AS333QW5-7CT-ND - Cut Tape (CT)
31-AS333QW5-7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AS333QW5-7
Description
OPAMP GENERAL PURPOSE SOT25 T&R
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Zero-Drift Amplifier 1 Circuit Rail-to-Rail SOT-25
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
Rail-to-Rail
Slew Rate
0.12V/µs
Gain Bandwidth Product
350 kHz
Current - Input Bias
70 pA
Voltage - Input Offset
8 µV
Current - Supply
17µA
Current - Output / Channel
25 mA
Voltage - Supply Span (Min)
1.8 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-25
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.706
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.23000kr.1.23
10kr.0.84500kr.8.45
25kr.0.74840kr.18.71
100kr.0.63600kr.63.60
250kr.0.58308kr.145.77
500kr.0.55134kr.275.67
1.000kr.0.52503kr.525.03
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.49259kr.1,477.77
6.000kr.0.47671kr.2,860.26
9.000kr.0.46875kr.4,218.75
15.000kr.0.45994kr.6,899.10
21.000kr.0.45479kr.9,550.59
30.000kr.0.44984kr.13,495.20
75.000kr.0.43917kr.32,937.75
Manufacturers Standard Package
Unit Price without VAT:kr.1.23000
Unit Price with VAT:kr.1.53750