
AS321KTR-E1 | |
|---|---|
DigiKey Part Number | AS321KTR-E1DITR-ND - Tape & Reel (TR) AS321KTR-E1DICT-ND - Cut Tape (CT) AS321KTR-E1DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AS321KTR-E1 |
Description | IC OPAMP GP 1 CIRCUIT SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit SOT-23-5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | - | |
Current - Input Bias | 20 nA | |
Voltage - Input Offset | 2 mV | |
Current - Supply | 450µA | |
Current - Output / Channel | 40 mA | |
Voltage - Supply Span (Min) | 3 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.90000 | kr.2.90 |
| 10 | kr.2.03200 | kr.20.32 |
| 25 | kr.1.81120 | kr.45.28 |
| 100 | kr.1.56990 | kr.156.99 |
| 250 | kr.1.45536 | kr.363.84 |
| 500 | kr.1.38610 | kr.693.05 |
| 1.000 | kr.1.32902 | kr.1,329.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.25859 | kr.3,775.77 |
| 6.000 | kr.1.22410 | kr.7,344.60 |
| 9.000 | kr.1.20685 | kr.10,861.65 |
| 15.000 | kr.1.18771 | kr.17,815.65 |
| 21.000 | kr.1.17653 | kr.24,707.13 |
| 30.000 | kr.1.16578 | kr.34,973.40 |
| Unit Price without VAT: | kr.2.90000 |
|---|---|
| Unit Price with VAT: | kr.3.62500 |

