
TLV76133DCYR | |
|---|---|
DigiKey Part Number | 296-TLV76133DCYRTR-ND - Tape & Reel (TR) 296-TLV76133DCYRCT-ND - Cut Tape (CT) 296-TLV76133DCYRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV76133DCYR |
Description | IC REG LINEAR 3.3V 1A SOT-223-4 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A SOT-223-4 |
Datasheet | Datasheet |
EDA/CAD Models | TLV76133DCYR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 18V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.6V @ 1A | |
Current - Output | ||
Current - Quiescent (Iq) | 100 µA | |
PSRR | 60dB ~ 40dB (1kHz ~ 1MHz) | |
Control Features | Current Limit | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223-4 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.07000 | kr.3.07 |
| 10 | kr.2.13100 | kr.21.31 |
| 25 | kr.1.90480 | kr.47.62 |
| 100 | kr.1.65250 | kr.165.25 |
| 250 | kr.1.53268 | kr.383.17 |
| 500 | kr.1.46048 | kr.730.24 |
| 1.000 | kr.1.40102 | kr.1,401.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.1.33819 | kr.3,345.47 |
| 5.000 | kr.1.30033 | kr.6,501.65 |
| 7.500 | kr.1.28137 | kr.9,610.27 |
| 12.500 | kr.1.26035 | kr.15,754.38 |
| 17.500 | kr.1.24807 | kr.21,841.22 |
| 25.000 | kr.1.23626 | kr.30,906.50 |
| Unit Price without VAT: | kr.3.07000 |
|---|---|
| Unit Price with VAT: | kr.3.83750 |









