
| APX811-26UG-7 | |
|---|---|
| DigiKey Part Number | APX811-26UG-7TR-ND - Tape & Reel (TR) APX811-26UG-7CT-ND - Cut Tape (CT) APX811-26UG-7DKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | APX811-26UG-7 | 
| Description | IC SUPERVISOR 1 CHANNEL SOT143 | 
| Manufacturer Standard Lead Time | 12 Weeks | 
| Customer Reference | |
| Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-143 | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Diodes Incorporated | |
| Series | - | |
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| DigiKey Programmable | Not Verified | |
| Type | Simple Reset/Power-On Reset | |
| Number of Voltages Monitored | 1 | |
| Voltage - Threshold | 2.63V | |
| Output | Push-Pull, Totem Pole | |
| Reset | Active Low | |
| Reset Timeout | 140ms Minimum | |
| Operating Temperature | -40°C ~ 85°C (TA) | |
| Mounting Type | Surface Mount | |
| Package / Case | TO-253-4, TO-253AA | |
| Supplier Device Package | SOT-143 | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.2.11000 | kr.2.11 | 
| 10 | kr.1.45900 | kr.14.59 | 
| 25 | kr.1.29520 | kr.32.38 | 
| 100 | kr.1.11550 | kr.111.55 | 
| 250 | kr.1.02964 | kr.257.41 | 
| 500 | kr.0.97804 | kr.489.02 | 
| 1.000 | kr.0.93555 | kr.935.55 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3.000 | kr.0.88301 | kr.2,649.03 | 
| 6.000 | kr.0.85730 | kr.5,143.80 | 
| 9.000 | kr.0.84444 | kr.7,599.96 | 
| 15.000 | kr.0.83017 | kr.12,452.55 | 
| 21.000 | kr.0.82184 | kr.17,258.64 | 
| 30.000 | kr.0.81382 | kr.24,414.60 | 
| 75.000 | kr.0.79656 | kr.59,742.00 | 
| Unit Price without VAT: | kr.2.11000 | 
|---|---|
| Unit Price with VAT: | kr.2.63750 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                









 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark