
APX810S-44SA-7 | |
|---|---|
DigiKey Part Number  | APX810S-44SA-7DITR-ND - Tape & Reel (TR) APX810S-44SA-7DICT-ND - Cut Tape (CT) APX810S-44SA-7DIDKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | APX810S-44SA-7  | 
Description  | IC SUPERVISOR 1 CHANNEL SOT23  | 
Manufacturer Standard Lead Time  | 12 Weeks  | 
Customer Reference  | |
Detailed Description  | Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-3  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Diodes Incorporated  | |
Series  | -  | |
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
DigiKey Programmable  | Not Verified  | |
Type  | Simple Reset/Power-On Reset  | |
Number of Voltages Monitored  | 1  | |
Voltage - Threshold  | 4.38V  | |
Output  | Push-Pull, Totem Pole  | |
Reset  | Active High  | |
Reset Timeout  | 140ms Minimum  | |
Operating Temperature  | -40°C ~ 125°C (TA)  | |
Mounting Type  | Surface Mount  | |
Package / Case  | TO-236-3, SC-59, SOT-23-3  | |
Supplier Device Package  | SOT-23-3  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.1.54000 | kr.1.54 | 
| 10 | kr.1.05000 | kr.10.50 | 
| 25 | kr.0.92920 | kr.23.23 | 
| 100 | kr.0.79550 | kr.79.55 | 
| 250 | kr.0.73140 | kr.182.85 | 
| 500 | kr.0.69260 | kr.346.30 | 
| 1.000 | kr.0.66086 | kr.660.86 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3.000 | kr.0.62159 | kr.1,864.77 | 
| 6.000 | kr.0.60236 | kr.3,614.16 | 
| 9.000 | kr.0.59273 | kr.5,334.57 | 
| 15.000 | kr.0.58205 | kr.8,730.75 | 
| 21.000 | kr.0.57582 | kr.12,092.22 | 
| 30.000 | kr.0.56982 | kr.17,094.60 | 
| 75.000 | kr.0.55691 | kr.41,768.25 | 
| Unit Price without VAT: | kr.1.54000 | 
|---|---|
| Unit Price with VAT: | kr.1.92500 | 

