
APX810S-31SA-7 | |
|---|---|
DigiKey Part Number | APX810S-31SA-7DITR-ND - Tape & Reel (TR) APX810S-31SA-7DICT-ND - Cut Tape (CT) APX810S-31SA-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APX810S-31SA-7 |
Description | IC SUPERVISOR 1 CHANNEL SOT23 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-3 |
Datasheet | Datasheet |
Category | Output Push-Pull, Totem Pole |
Manufacturer Diodes Incorporated | Reset Active High |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reset Timeout 140ms Minimum |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case TO-236-3, SC-59, SOT-23-3 |
Number of Voltages Monitored 1 | Supplier Device Package SOT-23-3 |
Voltage - Threshold 3.08V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| APX810S-31SR-7 | Diodes Incorporated | 2.788 | 31-APX810S-31SR-7CT-ND | kr.1.60000 | Parametric Equivalent |
| ADM810TARTZ-REEL7 | Analog Devices Inc. | 3.000 | 505-ADM810TARTZ-REEL7TR-ND | kr.7.79960 | Parametric Equivalent |
| TCM810TVNB713 | Microchip Technology | 612 | TCM810TVNB713CT-ND | kr.2.95000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.60000 | kr.1.60 |
| 10 | kr.1.08300 | kr.10.83 |
| 25 | kr.0.95880 | kr.23.97 |
| 100 | kr.0.82050 | kr.82.05 |
| 250 | kr.0.75432 | kr.188.58 |
| 500 | kr.0.71458 | kr.357.29 |
| 1.000 | kr.0.68177 | kr.681.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.64124 | kr.1,923.72 |
| 6.000 | kr.0.62140 | kr.3,728.40 |
| 9.000 | kr.0.61146 | kr.5,503.14 |
| 15.000 | kr.0.60045 | kr.9,006.75 |
| 21.000 | kr.0.59402 | kr.12,474.42 |
| 30.000 | kr.0.58784 | kr.17,635.20 |
| Unit Price without VAT: | kr.1.60000 |
|---|---|
| Unit Price with VAT: | kr.2.00000 |

