
APX810-46SRG-7 | |
---|---|
DigiKey Part Number | 31-APX810-46SRG-7TR-ND - Tape & Reel (TR) 31-APX810-46SRG-7CT-ND - Cut Tape (CT) 31-APX810-46SRG-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APX810-46SRG-7 |
Description | IC SUPERVISOR 1 CHANNEL SOT23R |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT23R |
Datasheet | Datasheet |
EDA/CAD Models | APX810-46SRG-7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 4.63V | |
Output | Push-Pull, Totem Pole | |
Reset | Active High | |
Reset Timeout | 140ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT23R | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.1.47000 | kr.1.47 |
10 | kr.1.01100 | kr.10.11 |
25 | kr.0.89600 | kr.22.40 |
100 | kr.0.76480 | kr.76.48 |
250 | kr.0.70296 | kr.175.74 |
500 | kr.0.66572 | kr.332.86 |
1.000 | kr.0.63494 | kr.634.94 |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | kr.0.59693 | kr.1,790.79 |
6.000 | kr.0.57833 | kr.3,469.98 |
9.000 | kr.0.56902 | kr.5,121.18 |
15.000 | kr.0.55870 | kr.8,380.50 |
21.000 | kr.0.55267 | kr.11,606.07 |
30.000 | kr.0.54687 | kr.16,406.10 |
75.000 | kr.0.53438 | kr.40,078.50 |
Unit Price without VAT: | kr.1.47000 |
---|---|
Unit Price with VAT: | kr.1.83750 |