Parametric Equivalent

APX809S00-29SR-7 | |
|---|---|
DigiKey Part Number | APX809S00-29SR-7-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | APX809S00-29SR-7 |
Description | IC SUPERVISOR 1 CHANNEL SOT23 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-3 |
Datasheet | Datasheet |
Category | Output Push-Pull, Totem Pole |
Manufacturer Diodes Incorporated | Reset Active Low |
Packaging Tape & Reel (TR) | Reset Timeout 1ms Minimum |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case TO-236-3, SC-59, SOT-23-3 |
Number of Voltages Monitored 1 | Supplier Device Package SOT-23-3 |
Voltage - Threshold 2.93V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| APX809S00-29SA-7 | Diodes Incorporated | 0 | APX809S00-29SA-7DICT-ND | kr.1.59000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.61576 | kr.1,847.28 |
| 6.000 | kr.0.59671 | kr.3,580.26 |
| 9.000 | kr.0.58717 | kr.5,284.53 |
| 15.000 | kr.0.57660 | kr.8,649.00 |
| 21.000 | kr.0.57042 | kr.11,978.82 |
| 30.000 | kr.0.56448 | kr.16,934.40 |
| 75.000 | kr.0.55169 | kr.41,376.75 |
| Unit Price without VAT: | kr.0.61576 |
|---|---|
| Unit Price with VAT: | kr.0.76970 |


