
APX809S-23SA-7 | |
|---|---|
DigiKey Part Number | APX809S-23SA-7DITR-ND - Tape & Reel (TR) APX809S-23SA-7DICT-ND - Cut Tape (CT) APX809S-23SA-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APX809S-23SA-7 |
Description | IC SUPERVISOR 1 CHANNEL SOT23 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-3 |
Datasheet | Datasheet |
Category | Output Push-Pull, Totem Pole |
Manufacturer Diodes Incorporated | Reset Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reset Timeout 140ms Minimum |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case TO-236-3, SC-59, SOT-23-3 |
Number of Voltages Monitored 1 | Supplier Device Package SOT-23-3 |
Voltage - Threshold 2.25V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| APX809S-23SR-7 | Diodes Incorporated | 19.222 | APX809S-23SR-7DICT-ND | kr.1.71000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.71000 | kr.1.71 |
| 10 | kr.1.16700 | kr.11.67 |
| 25 | kr.1.03480 | kr.25.87 |
| 100 | kr.0.88700 | kr.88.70 |
| 250 | kr.0.81632 | kr.204.08 |
| 500 | kr.0.77386 | kr.386.93 |
| 1.000 | kr.0.73886 | kr.738.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.69560 | kr.2,086.80 |
| 6.000 | kr.0.67443 | kr.4,046.58 |
| 9.000 | kr.0.66383 | kr.5,974.47 |
| 15.000 | kr.0.65207 | kr.9,781.05 |
| 21.000 | kr.0.64520 | kr.13,549.20 |
| 30.000 | kr.0.63860 | kr.19,158.00 |
| Unit Price without VAT: | kr.1.71000 |
|---|---|
| Unit Price with VAT: | kr.2.13750 |


