
APX809-44SAG-7 | |
|---|---|
DigiKey Part Number | APX809-44SAGDITR-ND - Tape & Reel (TR) APX809-44SAGDICT-ND - Cut Tape (CT) APX809-44SAGDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APX809-44SAG-7 |
Description | IC SUPERVISOR 1 CHANNEL SOT23-3 |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | APX809-44SAG-7 Models |
Category | Output Push-Pull, Totem Pole |
Manufacturer Diodes Incorporated | Reset Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reset Timeout 140ms Minimum |
Part Status Not For New Designs | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case TO-236-3, SC-59, SOT-23-3 |
Number of Voltages Monitored 1 | Supplier Device Package SOT-23-3 |
Voltage - Threshold 4.38V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| APX809S-44SA-7 | Diodes Incorporated | 56 | APX809S-44SA-7DICT-ND | kr.1.60000 | Direct |
| ADM809MARTZ-REEL | Analog Devices Inc. | 0 | 505-ADM809MARTZ-REELTR-ND | kr.8.58389 | Similar |
| ADM809MARTZ-REEL7 | Analog Devices Inc. | 4.257 | 505-ADM809MARTZ-REEL7CT-ND | kr.17.05000 | Similar |
| MAX6346UR44+T | Analog Devices Inc./Maxim Integrated | 5.880 | MAX6346UR44+TCT-ND | kr.29.87000 | Similar |
| MAX6801UR44D3+T | Analog Devices Inc./Maxim Integrated | 3.532 | MAX6801UR44D3+TCT-ND | kr.33.46000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.54000 | kr.1.54 |
| 10 | kr.1.04500 | kr.10.45 |
| 25 | kr.0.92320 | kr.23.08 |
| 100 | kr.0.78910 | kr.78.91 |
| 250 | kr.0.72536 | kr.181.34 |
| 500 | kr.0.68676 | kr.343.38 |
| 1.000 | kr.0.65497 | kr.654.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.61579 | kr.1,847.37 |
| 6.000 | kr.0.59661 | kr.3,579.66 |
| 9.000 | kr.0.58701 | kr.5,283.09 |
| 15.000 | kr.0.57636 | kr.8,645.40 |
| 21.000 | kr.0.57014 | kr.11,972.94 |
| 30.000 | kr.0.56415 | kr.16,924.50 |
| Unit Price without VAT: | kr.1.54000 |
|---|---|
| Unit Price with VAT: | kr.1.92500 |

