Supervisor Open Drain or Open Collector 1 Channel SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APX803S-31SR-7

DigiKey Part Number
31-APX803S-31SR-7TR-ND - Tape & Reel (TR)
31-APX803S-31SR-7CT-ND - Cut Tape (CT)
31-APX803S-31SR-7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
APX803S-31SR-7
Description
IC SUPERVISOR 1 CHANNEL SOT23
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 1 Channel SOT-23-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
Open Drain or Open Collector
Manufacturer
Diodes Incorporated
Reset
Active Low
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Reset Timeout
140ms Minimum
Part Status
Active
Operating Temperature
-40°C ~ 85°C (TA)
DigiKey Programmable
Not Verified
Mounting Type
Surface Mount
Type
Simple Reset/Power-On Reset
Package / Case
TO-236-3, SC-59, SOT-23-3
Number of Voltages Monitored
1
Supplier Device Package
SOT-23-3
Voltage - Threshold
3.08V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7.921
Factory Stock: 33.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.71000kr.1.71
10kr.1.16700kr.11.67
25kr.1.03480kr.25.87
100kr.0.88700kr.88.70
250kr.0.81632kr.204.08
500kr.0.77386kr.386.93
1.000kr.0.73886kr.738.86
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.69560kr.2,086.80
6.000kr.0.67443kr.4,046.58
9.000kr.0.66383kr.5,974.47
15.000kr.0.65207kr.9,781.05
21.000kr.0.64520kr.13,549.20
30.000kr.0.63860kr.19,158.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.71000
Unit Price with VAT:kr.2.13750