
APX803S-31SR-7 | |
|---|---|
DigiKey Part Number | 31-APX803S-31SR-7TR-ND - Tape & Reel (TR) 31-APX803S-31SR-7CT-ND - Cut Tape (CT) 31-APX803S-31SR-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APX803S-31SR-7 |
Description | IC SUPERVISOR 1 CHANNEL SOT23 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 3.08V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 140ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.54000 | kr.1.54 |
| 10 | kr.1.05000 | kr.10.50 |
| 25 | kr.0.92920 | kr.23.23 |
| 100 | kr.0.79550 | kr.79.55 |
| 250 | kr.0.73140 | kr.182.85 |
| 500 | kr.0.69260 | kr.346.30 |
| 1.000 | kr.0.66086 | kr.660.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.62159 | kr.1,864.77 |
| 6.000 | kr.0.60236 | kr.3,614.16 |
| 9.000 | kr.0.59273 | kr.5,334.57 |
| 15.000 | kr.0.58205 | kr.8,730.75 |
| 21.000 | kr.0.57582 | kr.12,092.22 |
| 30.000 | kr.0.56982 | kr.17,094.60 |
| 75.000 | kr.0.55691 | kr.41,768.25 |
| Unit Price without VAT: | kr.1.54000 |
|---|---|
| Unit Price with VAT: | kr.1.92500 |

