Supervisor Open Drain or Open Collector 1 Channel SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APX803S-29SR-7

DigiKey Part Number
31-APX803S-29SR-7TR-ND - Tape & Reel (TR)
31-APX803S-29SR-7CT-ND - Cut Tape (CT)
31-APX803S-29SR-7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
APX803S-29SR-7
Description
IC SUPERVISOR 1 CHANNEL SOT23
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 1 Channel SOT-23-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
Open Drain or Open Collector
Manufacturer
Diodes Incorporated
Reset
Active Low
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Reset Timeout
140ms Minimum
Part Status
Active
Operating Temperature
-40°C ~ 85°C (TA)
DigiKey Programmable
Not Verified
Mounting Type
Surface Mount
Type
Simple Reset/Power-On Reset
Package / Case
TO-236-3, SC-59, SOT-23-3
Number of Voltages Monitored
1
Supplier Device Package
SOT-23-3
Voltage - Threshold
2.93V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
APX803-29SAG-7Diodes Incorporated8.080APX803-29SAG-7DICT-NDkr.1.90000Parametric Equivalent
APX803-29SRG-7Diodes Incorporated2.33831-APX803-29SRG-7CT-NDkr.1.78000Parametric Equivalent
CAT853STBI-T3onsemi2.985488-CAT853STBI-T3CT-NDkr.4.76000Parametric Equivalent
STM1001SWX6FSTMicroelectronics2.530497-6568-1-NDkr.6.72000Parametric Equivalent
In-Stock: 2.875
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.59000kr.1.59
10kr.1.07100kr.10.71
25kr.0.94840kr.23.71
100kr.0.81150kr.81.15
250kr.0.74608kr.186.52
500kr.0.70678kr.353.39
1.000kr.0.67432kr.674.32
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.63423kr.1,902.69
6.000kr.0.61461kr.3,687.66
9.000kr.0.60479kr.5,443.11
15.000kr.0.59390kr.8,908.50
21.000kr.0.58753kr.12,338.13
30.000kr.0.58142kr.17,442.60
Manufacturers Standard Package
Unit Price without VAT:kr.1.59000
Unit Price with VAT:kr.1.98750