Parametric Equivalent
Parametric Equivalent

APX803D-29SAG-7 | |
|---|---|
DigiKey Part Number | APX803D-29SAG-7DITR-ND - Tape & Reel (TR) APX803D-29SAG-7DICT-ND - Cut Tape (CT) APX803D-29SAG-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APX803D-29SAG-7 |
Description | IC SUPERVISOR 1 CHANNEL SOT23-3 |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | APX803D-29SAG-7 Models |
Category | Output Open Drain or Open Collector |
Manufacturer Diodes Incorporated | Reset Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reset Timeout 1ms Minimum |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case TO-236-3, SC-59, SOT-23-3 |
Number of Voltages Monitored 1 | Supplier Device Package SOT-23-3 |
Voltage - Threshold 2.93V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| APX803S00-29SA-7 | Diodes Incorporated | 3.944 | 31-APX803S00-29SA-7CT-ND | kr.1.59000 | Parametric Equivalent |
| APX803S00-29SR-7 | Diodes Incorporated | 5.778 | APX803S00-29SR-7DICT-ND | kr.1.59000 | Parametric Equivalent |


