
APX803-40SAG-7 | |
|---|---|
DigiKey Part Number | 31-APX803-40SAG-7TR-ND - Tape & Reel (TR) 31-APX803-40SAG-7CT-ND - Cut Tape (CT) 31-APX803-40SAG-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APX803-40SAG-7 |
Description | IC SUPERVISOR 1 CHANNEL SOT23-3 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | APX803-40SAG-7 Models |
Category | Output Open Drain or Open Collector |
Manufacturer Diodes Incorporated | Reset Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reset Timeout 140ms Minimum |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case TO-236-3, SC-59, SOT-23-3 |
Number of Voltages Monitored 1 | Supplier Device Package SOT-23-3 |
Voltage - Threshold 4V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.78000 | kr.1.78 |
| 10 | kr.1.21700 | kr.12.17 |
| 25 | kr.1.07800 | kr.26.95 |
| 100 | kr.0.92440 | kr.92.44 |
| 250 | kr.0.85132 | kr.212.83 |
| 500 | kr.0.80734 | kr.403.67 |
| 1.000 | kr.0.77107 | kr.771.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.72625 | kr.2,178.75 |
| 6.000 | kr.0.70429 | kr.4,225.74 |
| 9.000 | kr.0.69330 | kr.6,239.70 |
| 15.000 | kr.0.68112 | kr.10,216.80 |
| 21.000 | kr.0.67401 | kr.14,154.21 |
| 30.000 | kr.0.66716 | kr.20,014.80 |
| Unit Price without VAT: | kr.1.78000 |
|---|---|
| Unit Price with VAT: | kr.2.22500 |

