New Product
General Purpose Digital Isolator 5000Vrms 2 Channel 100Mbps 150kV/µs CMTI 8-SOIC (0.295", 7.50mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

API7720FSB-13

DigiKey Part Number
31-API7720FSB-13TR-ND - Tape & Reel (TR)
31-API7720FSB-13CT-ND - Cut Tape (CT)
31-API7720FSB-13DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
API7720FSB-13
Description
DIGITAL ISOLATION SO-8W
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
General Purpose Digital Isolator 5000Vrms 2 Channel 100Mbps 150kV/µs CMTI 8-SOIC (0.295", 7.50mm Width)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Capacitive Coupling
Type
General Purpose
Isolated Power
Yes
Number of Channels
2
Inputs - Side 1/Side 2
2/0
Channel Type
Unidirectional
Voltage - Isolation
5000Vrms
Common Mode Transient Immunity (Min)
150kV/µs
Data Rate
Propagation Delay tpLH / tpHL (Max)
17ns, 17ns
Pulse Width Distortion (Max)
5ns
Rise / Fall Time (Typ)
5ns, 5ns (Max)
Voltage - Supply
2.5V ~ 5.5V
Grade
-
Qualification
-
Operating Temperature
-40°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SO-W (Type CJ)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 677
Factory Stock: 1.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.6.62000kr.6.62
10kr.4.77100kr.47.71
25kr.4.30560kr.107.64
100kr.3.79560kr.379.56
250kr.3.55220kr.888.05
500kr.3.40546kr.1,702.73
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.3.28477kr.3,284.77
2.000kr.3.18542kr.6,370.84
3.000kr.3.13565kr.9,406.95
5.000kr.3.08051kr.15,402.55
7.000kr.3.04830kr.21,338.10
10.000kr.3.01731kr.30,173.10
Manufacturers Standard Package
Unit Price without VAT:kr.6.62000
Unit Price with VAT:kr.8.27500