
AP9214L-AN-HSB-7 | |
|---|---|
DigiKey Part Number | AP9214L-AN-HSB-7DITR-ND - Tape & Reel (TR) AP9214L-AN-HSB-7DICT-ND - Cut Tape (CT) AP9214L-AN-HSB-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP9214L-AN-HSB-7 |
Description | IC BATT PROT LI-ION 1CELL 6UDFN |
Customer Reference | |
Detailed Description | Battery Battery Protection IC Lithium Ion/Polymer U-DFN2535-6 |
Datasheet | Datasheet |
Category | Fault Protection Over Current, Over Voltage, Short Circuit |
Mfr | Operating Temperature -40°C ~ 85°C (TA) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 6-UDFN Exposed Pad |
Function Battery Protection | Supplier Device Package U-DFN2535-6 |
Battery Chemistry Lithium Ion/Polymer | Base Product Number |
Number of Cells 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.2.26541 | kr.6,796.23 |
| 6.000 | kr.2.17938 | kr.13,076.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.08000 | kr.10.08 |
| 10 | kr.6.36500 | kr.63.65 |
| 100 | kr.4.23130 | kr.423.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.32000 | kr.9.32 |
| 10 | kr.5.89600 | kr.58.96 |
| 100 | kr.3.91750 | kr.391.75 |
| 500 | kr.3.06944 | kr.1,534.72 |
| 1.000 | kr.2.79638 | kr.2,796.38 |
| Unit Price without VAT: | kr.9.32000 |
|---|---|
| Unit Price with VAT: | kr.11.65000 |

