AP9214L-AH-HSBR-7
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AP9214L-AK-HSBR-7

DigiKey Part Number
31-AP9214L-AK-HSBR-7TR-ND - Tape & Reel (TR)
31-AP9214L-AK-HSBR-7CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
AP9214L-AK-HSBR-7
Description
IC BATT PROT LI-ION 1CELL 6UDFN
Customer Reference
Detailed Description
Battery Battery Protection IC Lithium Ion/Polymer U-DFN2535-6
Datasheet
 Datasheet
EDA/CAD Models
AP9214L-AK-HSBR-7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Function
Battery Protection
Battery Chemistry
Lithium Ion/Polymer
Number of Cells
1
Fault Protection
Over Current, Over Voltage, Short Circuit
Interface
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
6-UDFN Exposed Pad
Supplier Device Package
U-DFN2535-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.887
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.9.15000kr.9.15
10kr.5.77300kr.57.73
100kr.3.83620kr.383.62
500kr.3.00544kr.1,502.72
1.000kr.2.73818kr.2,738.18
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.2.39868kr.7,196.04
6.000kr.2.22781kr.13,366.86
9.000kr.2.20000kr.19,800.00
Manufacturers Standard Package
Unit Price without VAT:kr.9.15000
Unit Price with VAT:kr.11.43750