
| AP9211SA-AD-HAC-7 | |
|---|---|
| DigiKey Part Number | AP9211SA-AD-HAC-7DITR-ND - Tape & Reel (TR) AP9211SA-AD-HAC-7DICT-ND - Cut Tape (CT) | 
| Manufacturer | |
| Manufacturer Product Number | AP9211SA-AD-HAC-7 | 
| Description | IC BATT PROT LI-ION 1CELL 6UDFN | 
| Customer Reference | |
| Detailed Description | Battery Battery Protection IC Lithium Ion U-DFN2030-6 (Type C) | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | - | |
| Packaging | Tape & Reel (TR) Cut Tape (CT) | |
| Part Status | Obsolete | |
| Function | Battery Protection | |
| Battery Chemistry | Lithium Ion | |
| Number of Cells | 1 | |
| Fault Protection | Over Current, Over Voltage | |
| Interface | - | |
| Operating Temperature | -40°C ~ 85°C (TA) | |
| Mounting Type | Surface Mount | |
| Package / Case | 6-UDFN Exposed Pad | |
| Supplier Device Package | U-DFN2030-6 (Type C) | |
| Base Product Number | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark