
AP9211S-AB-HAC-7 | |
|---|---|
DigiKey Part Number | 31-AP9211S-AB-HAC-7TR-ND - Tape & Reel (TR) 31-AP9211S-AB-HAC-7CT-ND - Cut Tape (CT) 31-AP9211S-AB-HAC-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP9211S-AB-HAC-7 |
Description | IC BATT PROT LI-ION 1CELL 6UDFN |
Customer Reference | |
Detailed Description | Battery Battery Protection IC Lithium Ion U-DFN2030-6 (Type C) |
Datasheet | Datasheet |
Category | Fault Protection Over Current, Over Voltage |
Mfr | Operating Temperature -40°C ~ 85°C (TA) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Discontinued at DigiKey | Package / Case 6-UDFN Exposed Pad |
Function Battery Protection | Supplier Device Package U-DFN2030-6 (Type C) |
Battery Chemistry Lithium Ion | Base Product Number |
Number of Cells 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.26000 | kr.5.26 |
| 10 | kr.4.57700 | kr.45.77 |
| 100 | kr.3.16850 | kr.316.85 |
| 500 | kr.2.64720 | kr.1,323.60 |
| 1.000 | kr.2.25299 | kr.2,252.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.2.00657 | kr.6,019.71 |
| 6.000 | kr.1.90096 | kr.11,405.76 |
| 9.000 | kr.1.76014 | kr.15,841.26 |
| 30.000 | kr.1.74272 | kr.52,281.60 |
| Unit Price without VAT: | kr.5.26000 |
|---|---|
| Unit Price with VAT: | kr.6.57500 |

