


AP7583AQ-50D4-13 | |
|---|---|
DigiKey Part Number | 31-AP7583AQ-50D4-13TR-ND - Tape & Reel (TR) 31-AP7583AQ-50D4-13CT-ND - Cut Tape (CT) 31-AP7583AQ-50D4-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP7583AQ-50D4-13 |
Description | IC REG LINEAR 5V 300MA TO252-4 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA TO-252-4 (Type C) |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 6 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 70dB (100Hz) |
Part Status Active | Control Features Current Limit, Enable, Power Good |
Output Configuration | Protection Features Over Current, Over Temperature, Short Circuit, Under Voltage Lockout (UVLO) |
Output Type | Operating Temperature -40°C ~ 125°C (TJ) |
Number of Regulators 1 | Grade Automotive |
Voltage - Input (Max) 42V | Qualification AEC-Q100 |
Voltage - Output (Min/Fixed) 5V | Mounting Type Surface Mount |
Voltage - Output (Max) | Package / Case TO-252-5, DPAK (4 Leads + Tab), TO-252AD |
Voltage Dropout (Max) 0.7V @ 300mA | Supplier Device Package TO-252-4 (Type C) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.77000 | kr.5.77 |
| 10 | kr.4.10800 | kr.41.08 |
| 25 | kr.3.70240 | kr.92.56 |
| 100 | kr.3.25310 | kr.325.31 |
| 250 | kr.3.03916 | kr.759.79 |
| 500 | kr.2.91018 | kr.1,455.09 |
| 1.000 | kr.2.81306 | kr.2,813.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.2.69189 | kr.6,729.72 |
| 5.000 | kr.2.62430 | kr.13,121.50 |
| 7.500 | kr.2.59047 | kr.19,428.52 |
| 12.500 | kr.2.55301 | kr.31,912.62 |
| 17.500 | kr.2.53109 | kr.44,294.07 |
| 25.000 | kr.2.51002 | kr.62,750.50 |
| Unit Price without VAT: | kr.5.77000 |
|---|---|
| Unit Price with VAT: | kr.7.21250 |



