
AP7383-50WW-7 | |
|---|---|
DigiKey Part Number | 31-AP7383-50WW-7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AP7383-50WW-7 |
Description | IC REG LINEAR 5V 150MA SOT-25 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-25 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 30V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.1V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 3 µA | |
Current - Supply (Max) | 3 µA | |
PSRR | - | |
Control Features | - | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-25 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.66779 | kr.2,003.37 |
| 6.000 | kr.0.64737 | kr.3,884.22 |
| 9.000 | kr.0.63713 | kr.5,734.17 |
| 15.000 | kr.0.62579 | kr.9,386.85 |
| 21.000 | kr.0.61917 | kr.13,002.57 |
| 30.000 | kr.0.61279 | kr.18,383.70 |
| 75.000 | kr.0.59907 | kr.44,930.25 |
| Unit Price without VAT: | kr.0.66779 |
|---|---|
| Unit Price with VAT: | kr.0.83474 |




