
AP7375Q-30WR-7 | |
|---|---|
DigiKey Part Number | 31-AP7375Q-30WR-7TR-ND - Tape & Reel (TR) 31-AP7375Q-30WR-7CT-ND - Cut Tape (CT) 31-AP7375Q-30WR-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP7375Q-30WR-7 |
Description | IC REG LINEAR 3V 350MA SOT-25 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 350mA SOT-25 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 45V | |
Voltage - Output (Min/Fixed) | 3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.4V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 8 µA | |
PSRR | 85dB (1kHz) | |
Control Features | Current Limit | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.24000 | kr.2.24 |
| 10 | kr.1.53600 | kr.15.36 |
| 25 | kr.1.36440 | kr.34.11 |
| 100 | kr.1.17570 | kr.117.57 |
| 250 | kr.1.08620 | kr.271.55 |
| 500 | kr.1.03206 | kr.516.03 |
| 1.000 | kr.0.98758 | kr.987.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.93265 | kr.2,797.95 |
| 6.000 | kr.0.90577 | kr.5,434.62 |
| 9.000 | kr.0.89230 | kr.8,030.70 |
| 15.000 | kr.0.87738 | kr.13,160.70 |
| 21.000 | kr.0.86866 | kr.18,241.86 |
| 30.000 | kr.0.86028 | kr.25,808.40 |
| 75.000 | kr.0.84221 | kr.63,165.75 |
| Unit Price without VAT: | kr.2.24000 |
|---|---|
| Unit Price with VAT: | kr.2.80000 |

