
AP7375-50Y-13 | |
|---|---|
DigiKey Part Number | 31-AP7375-50Y-13TR-ND - Tape & Reel (TR) 31-AP7375-50Y-13CT-ND - Cut Tape (CT) 31-AP7375-50Y-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP7375-50Y-13 |
Description | IC REG LINEAR 5V 300MA SOT89-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-89-3 |
Datasheet | Datasheet |
Category | Voltage Dropout (Max) 0.36V @ 100mA |
Mfr | Current - Output |
Series | Current - Quiescent (Iq) 5 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Control Features Current Limit |
Part Status Active | Protection Features Over Current, Over Temperature, Short Circuit |
Output Configuration | Operating Temperature -40°C ~ 125°C (TJ) |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case TO-243AA |
Voltage - Input (Max) 45V | Supplier Device Package SOT-89-3 |
Voltage - Output (Min/Fixed) 5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.35000 | kr.2.35 |
| 10 | kr.1.61700 | kr.16.17 |
| 25 | kr.1.43520 | kr.35.88 |
| 100 | kr.1.23880 | kr.123.88 |
| 250 | kr.1.14476 | kr.286.19 |
| 500 | kr.1.08808 | kr.544.04 |
| 1.000 | kr.1.04147 | kr.1,041.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.0.99221 | kr.2,480.53 |
| 5.000 | kr.0.96251 | kr.4,812.55 |
| 7.500 | kr.0.94765 | kr.7,107.38 |
| 12.500 | kr.0.93118 | kr.11,639.75 |
| 17.500 | kr.0.92156 | kr.16,127.30 |
| 25.000 | kr.0.91230 | kr.22,807.50 |
| Unit Price without VAT: | kr.2.35000 |
|---|---|
| Unit Price with VAT: | kr.2.93750 |










