
AP7375-50FDCW-7 | |
|---|---|
DigiKey Part Number | 31-AP7375-50FDCW-7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AP7375-50FDCW-7 |
Description | IC |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA U-DFN2020-6 (SWP) (Type UXC) |
Datasheet | Datasheet |
EDA/CAD Models | AP7375-50FDCW-7 Models |
Category | Voltage Dropout (Max) 0.36V @ 100mA |
Mfr | Current - Output |
Series | Current - Quiescent (Iq) 5 µA |
Packaging Tape & Reel (TR) | Control Features Current Limit, Enable |
Part Status Active | Protection Features Over Current, Over Temperature, Short Circuit |
Output Configuration | Operating Temperature -40°C ~ 125°C (TJ) |
Output Type | Mounting Type Surface Mount, Wettable Flank |
Number of Regulators 1 | Package / Case 6-UDFN Exposed Pad |
Voltage - Input (Max) 45V | Supplier Device Package U-DFN2020-6 (SWP) (Type UXC) |
Voltage - Output (Min/Fixed) 5V |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.88843 | kr.2,665.29 |
| Unit Price without VAT: | kr.0.88843 |
|---|---|
| Unit Price with VAT: | kr.1.11054 |



