Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-89-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AP7375-18Y-13

DigiKey Part Number
31-AP7375-18Y-13TR-ND - Tape & Reel (TR)
31-AP7375-18Y-13CT-ND - Cut Tape (CT)
31-AP7375-18Y-13DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AP7375-18Y-13
Description
IC REG LINEAR 1.8V 300MA SOT89-3
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-89-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Dropout (Max)
0.36V @ 100mA
Mfr
Current - Output
Series
Current - Quiescent (Iq)
5 µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Control Features
Current Limit
Part Status
Active
Protection Features
Over Current, Over Temperature, Short Circuit
Output Configuration
Operating Temperature
-40°C ~ 125°C (TJ)
Output Type
Mounting Type
Surface Mount
Number of Regulators
1
Package / Case
TO-243AA
Voltage - Input (Max)
45V
Supplier Device Package
SOT-89-3
Voltage - Output (Min/Fixed)
1.8V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.814
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.09000kr.2.09
10kr.1.42700kr.14.27
25kr.1.26280kr.31.57
100kr.1.08730kr.108.73
250kr.1.00348kr.250.87
500kr.0.95278kr.476.39
1.000kr.0.91099kr.910.99
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.0.86696kr.2,167.40
5.000kr.0.84041kr.4,202.05
7.500kr.0.82712kr.6,203.40
12.500kr.0.81238kr.10,154.75
17.500kr.0.80377kr.14,065.98
25.000kr.0.79549kr.19,887.25
Manufacturers Standard Package
Unit Price without VAT:kr.2.09000
Unit Price with VAT:kr.2.61250