
AP7369Q-50W5-7 | |
---|---|
DigiKey Part Number | 31-AP7369Q-50W5-7TR-ND - Tape & Reel (TR) 31-AP7369Q-50W5-7CT-ND - Cut Tape (CT) 31-AP7369Q-50W5-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP7369Q-50W5-7 |
Description | LDO HIGH VOLTAGE STANDARD SOT25 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-25 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 45V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.2V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 8 µA | |
PSRR | 85dB (1kHz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-25 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.1.73000 | kr.1.73 |
10 | kr.1.19000 | kr.11.90 |
25 | kr.1.05720 | kr.26.43 |
100 | kr.0.90620 | kr.90.62 |
250 | kr.0.83456 | kr.208.64 |
500 | kr.0.79130 | kr.395.65 |
1.000 | kr.0.75571 | kr.755.71 |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | kr.0.71177 | kr.2,135.31 |
6.000 | kr.0.69025 | kr.4,141.50 |
9.000 | kr.0.67947 | kr.6,115.23 |
15.000 | kr.0.66754 | kr.10,013.10 |
21.000 | kr.0.66057 | kr.13,871.97 |
30.000 | kr.0.65386 | kr.19,615.80 |
75.000 | kr.0.63941 | kr.47,955.75 |
Unit Price without VAT: | kr.1.73000 |
---|---|
Unit Price with VAT: | kr.2.16250 |