
AP7366EA-30W5-7 | |
|---|---|
DigiKey Part Number | 31-AP7366EA-30W5-7TR-ND - Tape & Reel (TR) 31-AP7366EA-30W5-7CT-ND - Cut Tape (CT) 31-AP7366EA-30W5-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP7366EA-30W5-7 |
Description | IC REG LINEAR 3V 600MA SOT-25 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 600mA SOT-25 |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 80 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 75dB ~ 55dB (1kHz ~ 10kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Short Circuit |
Output Type | Operating Temperature -40°C ~ 85°C (TA) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 6V | Package / Case SC-74A, SOT-753 |
Voltage - Output (Min/Fixed) 3V | Supplier Device Package SOT-25 |
Voltage Dropout (Max) 0.33V @ 600mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.09000 | kr.2.09 |
| 10 | kr.1.42700 | kr.14.27 |
| 25 | kr.1.26280 | kr.31.57 |
| 100 | kr.1.08730 | kr.108.73 |
| 250 | kr.1.00348 | kr.250.87 |
| 500 | kr.0.95278 | kr.476.39 |
| 1.000 | kr.0.91099 | kr.910.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.85947 | kr.2,578.41 |
| 6.000 | kr.0.83424 | kr.5,005.44 |
| 9.000 | kr.0.82161 | kr.7,394.49 |
| 15.000 | kr.0.80761 | kr.12,114.15 |
| 21.000 | kr.0.79943 | kr.16,788.03 |
| 30.000 | kr.0.79157 | kr.23,747.10 |
| Unit Price without VAT: | kr.2.09000 |
|---|---|
| Unit Price with VAT: | kr.2.61250 |

