



AP7366-W5-7 | |
|---|---|
DigiKey Part Number | AP7366-W5-7DITR-ND - Tape & Reel (TR) AP7366-W5-7DICT-ND - Cut Tape (CT) AP7366-W5-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP7366-W5-7 |
Description | IC REG LIN POS ADJ 600MA SOT-25 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 600mA SOT-25 |
Datasheet | Datasheet |
EDA/CAD Models | AP7366-W5-7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 0.8V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 80 µA | |
PSRR | 75dB ~ 55dB (1kHz ~ 10kHz) | |
Control Features | Current Limit, Enable | |
Protection Features | Over Current, Short Circuit | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-25 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.23000 | kr.1.23 |
| 10 | kr.0.81900 | kr.8.19 |
| 25 | kr.0.72000 | kr.18.00 |
| 100 | kr.0.61210 | kr.61.21 |
| 250 | kr.0.56064 | kr.140.16 |
| 500 | kr.0.52994 | kr.264.97 |
| 1.000 | kr.0.50452 | kr.504.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.47311 | kr.1,419.33 |
| 6.000 | kr.0.45776 | kr.2,746.56 |
| 9.000 | kr.0.45007 | kr.4,050.63 |
| 15.000 | kr.0.44154 | kr.6,623.10 |
| 21.000 | kr.0.43656 | kr.9,167.76 |
| 30.000 | kr.0.43177 | kr.12,953.10 |
| 75.000 | kr.0.42145 | kr.31,608.75 |
| 150.000 | kr.0.41524 | kr.62,286.00 |
| Unit Price without VAT: | kr.1.23000 |
|---|---|
| Unit Price with VAT: | kr.1.53750 |










