



AP7365-WG-7 | |
|---|---|
DigiKey Part Number | AP7365-WG-7DITR-ND - Tape & Reel (TR) AP7365-WG-7DICT-ND - Cut Tape (CT) AP7365-WG-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP7365-WG-7 |
Description | IC REG LIN POS ADJ 600MA SOT-25 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 600mA SOT-25 |
Datasheet | Datasheet |
EDA/CAD Models | AP7365-WG-7 Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 80 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 65dB (1kHz) |
Part Status Not For New Designs | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 85°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 6V | Package / Case SC-74A, SOT-753 |
Voltage - Output (Min/Fixed) 0.8V | Supplier Device Package SOT-25 |
Voltage - Output (Max) | Base Product Number |
Voltage Dropout (Max) 0.4V @ 600mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.84000 | kr.1.84 |
| 10 | kr.1.28100 | kr.12.81 |
| 25 | kr.1.13360 | kr.28.34 |
| 100 | kr.0.97320 | kr.97.32 |
| 250 | kr.0.89700 | kr.224.25 |
| 500 | kr.0.85082 | kr.425.41 |
| 1.000 | kr.0.81298 | kr.812.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.76608 | kr.2,298.24 |
| 6.000 | kr.0.74315 | kr.4,458.90 |
| 9.000 | kr.0.73166 | kr.6,584.94 |
| 15.000 | kr.0.71894 | kr.10,784.10 |
| 21.000 | kr.0.71150 | kr.14,941.50 |
| 30.000 | kr.0.70434 | kr.21,130.20 |
| Unit Price without VAT: | kr.1.84000 |
|---|---|
| Unit Price with VAT: | kr.2.30000 |



