



AP7365-30WG-7 | |
|---|---|
DigiKey Part Number | AP7365-30WG-7DITR-ND - Tape & Reel (TR) AP7365-30WG-7DICT-ND - Cut Tape (CT) AP7365-30WG-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP7365-30WG-7 |
Description | IC REG LINEAR 3V 600MA SOT-25 |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 600mA SOT-25 |
Datasheet | Datasheet |
EDA/CAD Models | AP7365-30WG-7 Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 80 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 65dB (1kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 85°C (TA) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 6V | Package / Case SC-74A, SOT-753 |
Voltage - Output (Min/Fixed) 3V | Supplier Device Package SOT-25 |
Voltage Dropout (Max) 0.4V @ 600mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.18000 | kr.2.18 |
| 10 | kr.1.48700 | kr.14.87 |
| 25 | kr.1.32320 | kr.33.08 |
| 100 | kr.1.13910 | kr.113.91 |
| 250 | kr.1.05148 | kr.262.87 |
| 500 | kr.0.99880 | kr.499.40 |
| 1.000 | kr.0.95535 | kr.955.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.90159 | kr.2,704.77 |
| 6.000 | kr.0.87531 | kr.5,251.86 |
| 9.000 | kr.0.86215 | kr.7,759.35 |
| 15.000 | kr.0.84756 | kr.12,713.40 |
| 21.000 | kr.0.83903 | kr.17,619.63 |
| 30.000 | kr.0.83083 | kr.24,924.90 |
| Unit Price without VAT: | kr.2.18000 |
|---|---|
| Unit Price with VAT: | kr.2.72500 |

