



AP7363-15D-13 | |
|---|---|
DigiKey Part Number | 31-AP7363-15D-13TR-ND - Tape & Reel (TR) 31-AP7363-15D-13CT-ND - Cut Tape (CT) 31-AP7363-15D-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP7363-15D-13 |
Description | IC REG LINEAR 1.5V 1.5A TO252-3 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A TO-252-3 |
Datasheet | Datasheet |
EDA/CAD Models | AP7363-15D-13 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.24V @ 1.5A | |
Current - Output | ||
Current - Quiescent (Iq) | 1.2 mA | |
PSRR | 65dB ~ 61dB (120Hz ~ 1kHz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | TO-252-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.85000 | kr.2.85 |
| 10 | kr.2.00300 | kr.20.03 |
| 25 | kr.1.78520 | kr.44.63 |
| 100 | kr.1.54700 | kr.154.70 |
| 250 | kr.1.43308 | kr.358.27 |
| 500 | kr.1.36462 | kr.682.31 |
| 1.000 | kr.1.30826 | kr.1,308.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.1.24873 | kr.3,121.82 |
| 5.000 | kr.1.21284 | kr.6,064.20 |
| 7.500 | kr.1.19487 | kr.8,961.53 |
| 12.500 | kr.1.17496 | kr.14,687.00 |
| 17.500 | kr.1.16331 | kr.20,357.93 |
| 25.000 | kr.1.15213 | kr.28,803.25 |
| Unit Price without VAT: | kr.2.85000 |
|---|---|
| Unit Price with VAT: | kr.3.56250 |

