Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A SOT-223-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A SOT-223-3
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

AP7363-12E-13

DigiKey Part Number
31-AP7363-12E-13TR-ND - Tape & Reel (TR)
31-AP7363-12E-13CT-ND - Cut Tape (CT)
31-AP7363-12E-13DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AP7363-12E-13
Description
IC REG LIN 1.2V 1.5A SOT-223-3
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A SOT-223-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
1.2 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
PSRR
65dB ~ 61dB (120Hz ~ 1kHz)
Part Status
Active
Protection Features
Over Current, Over Temperature
Output Configuration
Operating Temperature
-40°C ~ 85°C (TA)
Output Type
Mounting Type
Surface Mount
Number of Regulators
1
Package / Case
TO-261-4, TO-261AA
Voltage - Input (Max)
5.5V
Supplier Device Package
SOT-223-3
Voltage - Output (Min/Fixed)
1.2V
Base Product Number
Voltage Dropout (Max)
0.24V @ 1.5A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.22000kr.2.22
10kr.1.54700kr.15.47
25kr.1.37200kr.34.30
100kr.1.18300kr.118.30
250kr.1.09252kr.273.13
500kr.1.03798kr.518.99
1.000kr.0.99322kr.993.22
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.0.94588kr.2,364.70
5.000kr.0.91733kr.4,586.65
7.500kr.0.90305kr.6,772.88
12.500kr.0.88722kr.11,090.25
17.500kr.0.87796kr.15,364.30
25.000kr.0.86906kr.21,726.50
Manufacturers Standard Package
Unit Price without VAT:kr.2.22000
Unit Price with VAT:kr.2.77500